TE Connectivity's 1658686-2 is a connector accessory designed with a 0.03-inch minimum diameter.
It features an unshrouded structure for versatile application.
This component is often used in electrical and electronic systems for secure connections.
Typical applications include automotive and industrial equipment.
| Plug / Socket |
Socket |
| Mounting Type |
Crimp |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.03 – .04 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.9 |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Type |
Socket |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Misc Attribute |
AMPLIMITE HD-22 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Socket pin |
| Wire Insulation Support |
With |
| Wire Size |
28 – 22 |