TE Connectivity's 1658682-1 is a D subminiature connector featuring 26 contacts in a female configuration.
It is designed as an unshrouded component, suitable for PCB mounting.
This connector is commonly used in data communication applications.
It provides reliable connectivity for electronic equipment and instrumentation.
| Plug / Socket |
Power strip |
| Mounting Type |
Panel Mount |
| No. of Ways |
26 |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Steel |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Depth |
17.9mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
12.54mm |
| Housing colour |
Black |
| Length |
39.14mm |
| Material |
Metal |
| Material (details) |
Housing material: steel · Application: Nylon |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-22 |
| Mount |
Free Hanging |
| No. of Rows |
3 |
| Number of Contacts |
26 |
| Number of pins |
26 |
| Number of Positions |
26 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
400 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
400 |
| Plating |
Tin |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-22 |
| Shell Material |
Steel |
| Shell Size |
2 |
| Shielded |
Yes |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB socket |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
12.54mm |