The TE Connectivity AMPLIMITE HD-22 1658680-1 D-SUB pin strip has 44 pins and features a crimp connection, making it well-suited for secure and reliable data or signal transmission applications. Designed for various electronic connections, this component is particularly used in computer and industrial equipment for its robust build. It is crafted by TE Connectivity, an established manufacturer known for reliable electronic components.
| Plug / Socket |
Pin strip, straight |
| Mounting Type |
Panel Mount |
| No. of Ways |
44 |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Approvals |
UL |
| Body Material |
Metal |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Compatible Insulation Diameter Range |
5.51 – 11.05 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Lead Free |
Not Applicable |
| Length |
56.13mm |
| Material (details) |
Housing material: steel · Application: Nylon |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Jackscrew |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-22 |
| Mount |
Free Hanging |
| No. of Rows |
3 |
| Number of Contacts |
44 |
| Number of pins |
44 |
| Number of Positions |
44 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Plating |
Tin |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-22 |
| Shell Material |
Steel |
| Shell Size |
3 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB pin strip |
| UL Flammability Rating |
UL 94V-0 |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
22AWG |
| Wire/Cable Diameter |
0.435inch |