The TE Connectivity AMPLIMITE HD-22 1658676-1 D-SUB pin strip is a versatile d-sub connector. It features 26 pins and is designed for crimp termination, suitable for robust electrical connections. Typically used in data communication and control applications, this part ensures reliable performance in various industrial environments.
| Plug / Socket |
Pin strip, straight |
| Mounting Type |
Panel Mount |
| No. of Ways |
26 |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Approvals |
UL |
| Body Material |
Metal |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Compatible Insulation Diameter Range |
4.19 – 11.56 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Depth |
39.39mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Length |
39.75mm |
| Material |
Metal |
| Material (details) |
Housing material: steel · Application: Nylon |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-22 |
| Mount |
Free Hanging, Cable |
| No. of Rows |
3 |
| Number of Contacts |
26 |
| Number of pins |
26 |
| Number of Positions |
26 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Pitch |
2.28mm |
| Plating |
Tin |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-22 |
| Shell Material |
Steel |
| Shell Size |
2 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB pin strip |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Diameter |
11.56mm |