TE Connectivity 1658674-1 D Subminiature Connector 78 Contacts Male Crimp

MPN
1658674-1
Order Code
14-2451
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,985 in stock

The TE Connectivity 1658674-1 is a D subminiature connector with 78 male crimp contacts.

It is designed for use in data communication environments where space is limited.

This connector is typically used in computer and network interfaces.

The robust construction ensures reliable performance in demanding applications.


Plug / Socket Plug
Mounting Type Panel Mount
No. of Ways 78
Connection Angle 180°
Plating Material Tin
Approvals UL, CSA
Body Material Metal
Centerline (Pitch) 2.413mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
Depth 17.8mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing colour Black
Length 66.95mm
Material Metal
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Mounting Holes
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Contacts 78
Number of Positions 78
Number of Rows 4
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 225
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 225
Plating Tin
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-22
Shell Material Steel
Shell Size 5
Shielded Yes
Termination Crimp
Termination Method to Wire & Cable Crimp
Type D-Sub Connector
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250V
Width 15.36mm

Reviews

Be the first to submit a review

Trustpilot