TE Connectivity's 1658673-1 is a D subminiature male connector with 62 contacts.
The connector features crimp terminations, ensuring reliable connections.
It is designed for use in a variety of electronic devices, providing dependable performance.
Typical applications include telecommunications, computer systems, and industrial equipment.
| Type |
D-Sub Connector |
| Plug / Socket |
Plug |
| Mounting Type |
Panel Mount |
| No. of Ways |
62 |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Centerline (Pitch) |
2.413mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Depth |
17.8mm |
| Dielectric Material |
Nylon |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
21.54mm |
| Housing Colour |
Black |
| Length |
69.31mm |
| Material |
Metal |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
62 |
| Number of Positions |
62 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
300 |
| Plating |
Tin |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-22 |
| Shell Material |
Steel |
| Shell Size |
4 |
| Shielded |
Yes |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
21.54mm |