TE Connectivity manufactures the AMPLIMITE HD-20 (HDP-20) 1658658-1, a 25-pin D-SUB socket. This connector features a 180° orientation and is typically used in applications requiring secure and reliable signal or power connections. It is suitable for communication interfaces in industrial equipment and computing devices.
| Plug / Socket |
Socket, straight |
| Mounting Type |
Panel Mount |
| No. of Ways |
25 |
| Mounting Direction |
180 Degree |
| Connection Angle |
180° |
| Plating Material |
Tin |
| Approvals |
UL |
| Body Material |
Metal |
| Body/Shell Style |
RECEPTACLE |
| Centerline (Pitch) |
2.794mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
5.51 – 11.05 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Gender |
Female |
| Contact Type |
Signal |
| Dielectric Material |
Nylon |
| DIN Conformance |
No |
| ELV |
Compliant |
| Empty Shell |
Yes |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Nylon GF |
| IEC Conformance |
No |
| Length |
56.13mm |
| Manufacturer Series |
747955 |
| Material |
Metal |
| Material (details) |
Case: Steel · Cover: polyamide 6.6 |
| Mating Connector Lock |
Yes (With) |
| Mating Information |
MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention |
With |
| Mating Retention Type |
Jackscrew |
| MIL Conformance |
No |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Mixed Contacts |
No |
| Mount |
Free Hanging, Cable |
| No. of Rows |
2 |
| Number of Contacts |
25 |
| Number of pins |
25 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Option |
General Purpose |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Bulk Kit |
| Packaging Quantity |
1 |
| Plating |
Tin |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
3 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB socket |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Diameter |
0.435inch |