TE Connectivity's 1658655-1 is a D-sub connector with 9 contacts designed for male crimp connections.
It features an unshrouded construction for easy integration in various systems.
The connector is suitable for use in telecommunications and data networking applications.
Its reliability makes it ideal for both commercial and industrial uses.
| Plug / Socket |
Plug, straight |
| Mounting Type |
Panel Mount |
| No. of Ways |
9 |
| Mounting Direction |
180 Degree |
| Connection Angle |
180° |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
4.83 – 8.38 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Dielectric Material |
Nylon |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
16 |
| Housing Color |
Black |
| Housing Material |
Nylon GF |
| Length |
34.41mm |
| Material |
Metal |
| Material (details) |
Case: Steel · Cover: polyamide 6.6 |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Jackscrew |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Mount |
Free Hanging |
| No. of Rows |
2 |
| Number of Contacts |
9 |
| Number of pins |
9 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Plating |
Tin |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB pin strip |
| UL Flammability Rating |
UL 94V-0 |
| Width |
16mm |
| Wire/Cable Diameter |
8.38mm |