TE Connectivity 1658654-1 AMPLIMITE HD-20 9-Pin D-SUB Socket 180° Angle

MPN
1658654-1
EAN-13
2050002865129
Order Code
07-3736
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.66
25+ £9.54
75+ £9.48
200+ £9.23
400+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

TE Connectivity's AMPLIMITE HD-20 (HDP-20) is a D-sub socket featuring a 9-pin configuration ideal for reliable data transmission. Designed with a 180-degree orientation, it is commonly used in computer and network connectivity applications. Its durable construction ensures consistent performance in both commercial and industrial settings.
Type D-SUB socket
Plug / Socket Socket, straight
Mounting Type Panel Mount
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin over Copper
Approvals UL
Body Material Metal
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range 4.83 – 8.38
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Material Tin
Contact Type Signal
Dielectric Material Nylon
Flammability Rating UL94 V-0
Gender Receptacle
Height 16
Housing Color Black
Housing Material Nylon GF
Length 34.41mm
Material Metal
Material (details) Case: Steel · Cover: polyamide 6.6
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Jackscrew
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Mount Free Hanging
No. of Rows 2
Number of Contacts 9
Number of pins 9
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Bulk Kit
Packaging Quantity 1
Plating Copper, Tin
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size 1
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Wire/Cable Diameter 8.38mm

Reviews

Be the first to submit a review

Trustpilot