TE Connectivity 1658647-1 D-Sub Plug Male HDP-20 Overmoulded Stud Size 2

Order Code:

14-2507

Brand: TE Connectivity MPN: 1658647-1
Qty Unit Price (Ex VAT)
40+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
270 in stock, despatched in 5 working days

TE Connectivity 1658647-1 is a D-sub plug male connector.

It features a high-density, overmoulded design suitable for secure data connections.

The connector is size 2, providing reliable performance in compact electronic environments.

Typical applications include computer peripherals and telecommunications devices.


Type D-Sub Connector
Plug / Socket Plug
Mounting Type Panel Mount
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin over Copper
Approvals UL
Body Material Metal
Centerline (Pitch) 2.7686mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range 4.19 – 11.56
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
Depth 38.98mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 12.92mm
Housing Color Black
Housing Material Nylon GF
Lead Free Lead Free
Length 39.52mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Operating Temperature 105°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -55°C
Mount Free Hanging
Number of Contacts 15
Number of Positions 15
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pitch 2.76mm
Plating Copper, Tin
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size 2
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Wire/Cable Diameter 11.56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot