The TE Connectivity 1658644-1 is a D-sub connector featuring a female crimp with 15 positions.
It is unshrouded and designed for reliable signal and data transmission.
This component is ideal for use in telecommunications and data communications applications.
Its design supports easy integration in various electronic systems.
| Plug / Socket |
Receptacle |
| Mounting Type |
Panel Mount |
| No. of Ways |
15 |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Depth |
17.9mm |
| Dielectric Material |
Thermoplastic |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Black |
| Length |
39.14mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Clinch Nut, 4-40 UNC |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
15 |
| Number of Positions |
15 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
400 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
400 |
| Plating |
Tin |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
2 |
| Shielded |
Yes |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Sub Connector |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |