TE Connectivity's 1658640-2 is a D-sub connector featuring 50 female pin sockets.
It is constructed from zinc and is unshrouded, offering robust durability.
The connector is typically used in telecommunications and data transfer applications.
Its design ensures reliable and efficient connectivity in various electronic systems.
| Plug / Socket |
Receptacle |
| Mounting Type |
Panel Mount |
| No. of Ways |
50 |
| Mounting Direction |
Straight |
| Plating Material |
Zinc |
| Approvals |
UL, CSA |
| Body Material |
Steel |
| Centerline (Pitch) |
2.794mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
4.58 – 11.68 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Depth |
17.9mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Nylon GF |
| Length |
66.92mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
50 |
| Number of Positions |
50 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
225 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
225 |
| Plating |
Zinc |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
5 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Sub Connector |
| UL Flammability Rating |
UL 94V-0 |
| Width |
7.9mm |
| Wire Size |
24 – 20 |