TE Connectivity 1658622-8 NOVO Connector Female Shrouded 34 Positions Lead Free

MPN
1658622-8
Order Code
14-3478
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity 1658622-8 is a NOVO Connector Female Shrouded with 34 positions and is lead-free.

It features a robust design suitable for secure and reliable connections.

This connector is often used in industrial and commercial electronic applications.

Its lead-free composition ensures compliance with environmental regulations.


Type Wire to Board Connector
Plug / Socket Receptacle
Mounting Type Cable Mount (Free-Hanging)
No. of Ways 34
Mounting Direction Vertical
Plating Material Nickel
Approvals UL
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .031 – .037
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector Height .597
Connector Length 1.88
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Connector Width .295
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 29.92
Contact Plating Gold, Tin
Contact Shape & Form Tuning Fork
Contact Type Socket
Current Rating 1a
Depth 7.49mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 15.16mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.037inch
Insulation Resistance 5000
Length 1.8799inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 34
Number of Positions 34
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 50
Packaging Rail/Tube
Packaging Method Box & Tube
Packaging Quantity 50
Panel Mount Feature Without
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Pitch 2.54
Plating Thickness 0.76um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH NOVO
Shrouded No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 250v
Width 0.2949inch
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire Size 158 – 296
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot