The TE Connectivity 1658621-8 is a board connector with 34 contacts arranged in 2 rows.
It features a shrouded design for added durability and protection.
This female connector is ideal for use in industrial and electronic applications requiring secure and reliable connections.
It is designed for printed circuit board (PCB) integration.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
34 |
| Approvals |
UL |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.031 – .037 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.597 |
| Connector Length |
1.88 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Width |
.295 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold, Tin |
| Contact Shape & Form |
Tuning Fork |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
7.49mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
15.16mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.037inch |
| Insulation Resistance |
5000 |
| Length |
1.8799inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
34 |
| Number of Positions |
34 |
| Number of Rows |
2 |
| Operating Supply Voltage |
250V |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Plating Thickness |
1.27um |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH NOVO |
| Shrouded |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
Wire to Board Connector |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
0.2949inch |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
158 – 296 |
| Wire/Cable Type |
Ribbon |