The TE Connectivity 1658621-3 is a female shrouded and polarised header with 16 positions.
It ensures secure and accurate connections by preventing misalignment during mating.
This component is typically used in applications requiring reliable and durable interconnections, such as consumer electronics and industrial equipment.
The shrouded design offers additional protection and alignment for enhanced performance.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
16 |
| Approvals |
UL |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.031 – .037 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.597 |
| Connector Length |
.98 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Width |
.295 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold, Tin |
| Contact Shape & Form |
Tuning Fork |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
7.49mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
15.16mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.037inch |
| Insulation Resistance |
5000 |
| Lead Pitch |
2.54mm |
| Length |
24.89mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Cycles |
75 |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
16 |
| Number of Poles |
16 |
| Number of Positions |
16 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Plating Thickness |
1.27um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH NOVO |
| Shrouded |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
Wire to Board Connector |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
0.2949inch |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
158 – 296 |
| Wire/Cable Gauge |
32AWG |
| Wire/Cable Type |
Ribbon |