The TE Connectivity 1658621-2 is a Novo female connector featuring 14 positions with a shrouded and polarised design.
This connector provides reliable and secure connections with its durable construction.
It is suitable for automotive and industrial applications requiring robust electrical interfacing.
Its polarised feature ensures proper alignment and reduces the risk of incorrect connections.
| Type |
Wire to Board Connector |
| Pitch |
2.54mm |
| Number of Ways |
14 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Vertical |
| Approvals |
UL |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.031 – .037 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.597 |
| Connector Length |
.88 |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Width |
.295 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold, Tin |
| Contact Shape & Form |
Tuning Fork |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
7.49mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
15.16mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.037inch |
| Insulation Resistance |
5000 |
| Lead Pitch |
2.54mm |
| Length |
22.35mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Cycles |
75 |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
14 |
| Number of Poles |
14 |
| Number of Positions |
14 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Rail/Tube |
| Packaging Method |
Box & Tube |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Plating Thickness |
1.27um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH NOVO |
| Shrouded |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
0.2949inch |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
158 – 296 |
| Wire/Cable Gauge |
32AWG |
| Wire/Cable Type |
Ribbon |