TE Connectivity 1658621-1 Novo Mil/CTR 15DP Lead-Free Connector

MPN
1658621-1
EAN-13
2050007187790
Order Code
07-3729
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.36
25+ £0.908
100+ £0.816
200+ £0.811
500+ £0.802
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

TE Connectivity's 1658621-1 is a Novo female connector featuring 10 positions with a polarised shrouded design.

The connector provides secure mating and reliable electrical connections.

It is commonly used in automotive and industrial applications for harnessing and connecting electrical circuits.

The robust construction ensures durability in demanding environments.


Type Ribbon Cable Connectors
Pitch 2.54mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Vertical
Approvals UL
Board Standoff No (Without)
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .031 – .037
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .597
Connector Length .68
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Connector Width .295
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Shape & Form Tuning Fork
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1a
Depth 7.49mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 15.16mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.037inch
Insulation Resistance 5000
Length 17.27mm
Mating Alignment With
Mating Alignment Type Polarization
Mating cycles 75
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP AMP-LATCH Novo Receptacle Connectors
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 50
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 50
Packaging Type Box
Panel Mount Feature Without
PCB Mount Alignment Without
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Thickness 1.27um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH NOVO
Shrouded No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 0.2949inch
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire Size 158 – 296
Wire/Cable Gauge 32AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot