The TE Connectivity 1658612-4 is a female unshrouded DB9 connector.
It features 9 positions with solder termination for secure signal connections.
This AMPLIMITE D sub connector is typically used in data communications and industrial applications.
It provides reliable performance in compact environments.
| Type |
D-Sub Connector |
| Plug / Socket |
Receptacle |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
9 |
| Mounting Direction |
Straight |
| Plating Material |
Nickel |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Body/Shell Style |
RECEPTACLE |
| Centerline (Pitch) |
1.397mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.25 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Socket |
| Current Rating |
1.25a |
| Depth |
12.59mm |
| Dielectric Material |
Thermoplastic |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Length |
30.88mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Insert, 4-40 UNC |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
9 |
| Number of Ports |
1 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
40 |
| Package/Case |
Metal |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
40 |
| Pitch |
2.77mm |
| Plating |
Bright, Tin |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDF-20 |
| Shell Material |
Steel |
| Shell Size |
2 |
| Shielded |
No |
| Shielding |
Shielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
18.61mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
28 – 26 |
| Wire/Cable Diameter |
0.97mm |
| Wire/Cable Type |
Ribbon |