TE Connectivity 1658608-4 D Subminiature Connector 9 Contacts Male Unshrouded

MPN
1658608-4
Order Code
14-2653
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,880 in stock

TE Connectivity's 1658608-4 is a D subminiature connector featuring 9 male contacts.

It is unshrouded, suitable for applications requiring compact interfacing solutions.

This connector is commonly used in telecommunications and computer hardware.

Its robust design ensures reliable connections in various electronic devices.


Type D-Sub Connector
Plug / Socket Plug
Mounting Type Cable Mount (Free-Hanging)
No. of Ways 9
Mounting Direction Straight
Plating Material Palladium Nickel
Approvals UL, CSA
Body Material Metal
Body/Shell Style PLUG
Centerline (Pitch) 2.7686mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Cable-to-Cable
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.25
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Type Pin
Current Rating 1.25a
Depth 12.59mm
Dielectric Material Thermoplastic
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Thermoplastic
Length 30.88mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Threaded Insert, 4-40 UNC
Max Supply Voltage (AC) 30v
Max Voltage Rating (AC) 30v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Contacts 9
Number of Ports 1
Number of Positions 9
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 40
Package/Case Metal
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 40
Pitch 2.77mm
Plating Bright, Tin
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series AMPLIMITE HDF-20
Shell Material Steel
Shell Size 1
Shielded No
Shielding Shielded
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Voltage Rating 30v
Width 18.56mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire Size 28 – 26
Wire/Cable Diameter 0.97mm
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot