The TE Connectivity 1658608-3 is a 15-position D-sub connector plug designed for reliable connectivity.
This male unshrouded plug is ideal for use in communication and networking applications.
Its robust construction ensures durability and optimal performance in various electronic devices.
Common applications include computers, telecommunications equipment, and industrial controls.
| Type |
D-Sub Connector |
| Plug / Socket |
Plug |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
15 |
| Mounting Direction |
Straight |
| Plating Material |
Palladium Nickel |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Body Plating |
Tin |
| Centerline (Pitch) |
2.7686mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.25 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Pin |
| Current Rating |
1.25a |
| Depth |
12.59mm |
| Dielectric Material |
Thermoplastic |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
18.56mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
39.14mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Insert, 4-40 UNC |
| Max Current Rating |
1.25a |
| Max Supply Voltage (AC) |
30v |
| Max Voltage Rating (AC) |
30v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
15 |
| Number of Ports |
1 |
| Number of Positions |
15 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
40 |
| Package/Case |
Metal |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
40 |
| Pitch |
2.77mm |
| Plating |
Bright, Tin |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
AMPLIMITE HDF-20 |
| Shell Material |
Steel |
| Shell Size |
2 |
| Shielded |
No |
| Shielding |
Shielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
30v |
| Width |
18.56mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
28 – 26 |
| Wire/Cable Diameter |
0.97mm |
| Wire/Cable Type |
Ribbon |