TE Connectivity 1658543-2 Connector Accessory 0.04in Min Diameter 0.05in M

MPN
1658543-2
Order Code
14-2419
Country of Origin
China
Qty Unit Price (Ex VAT)
10000+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1658543-2 is a connector accessory designed for robust electrical connections.

It features a minimal diameter of 0.04 inches and a maximum diameter of 0.05 inches.

This product is typically used in automotive and industrial applications for secure and reliable connectivity.

Its durable construction ensures performance under demanding conditions.


Type Crimp Contact
Number of Positions 1
Circuit Application Signal
Compatible Insulation Diameter Range .04 – .05
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness .76
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Socket
Contact Underplating Material Nickel
Depth 2.67mm
ELV Compliant
Gender Female
Height 2.67mm
Insulation Diameter 1.27mm
Lead Free Not Applicable
Length 14.09mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 10000
Packaging Strip
Packaging Method Strip
Packaging Quantity 10000
PCB Contact Termination Area Plating Material Tin
Plating Thickness 0.76um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support With
Wire Size 26 – 22
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot