TE Connectivity 1658540-1 D-Sub Contacts Pin 28-24 BR/AU Reel 10000

MPN
1658540-1
Order Code
14-2423
Country of Origin
China
Qty Unit Price (Ex VAT)
10000+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 10,000 in stock

TE Connectivity's 1658540-1 are D-sub contacts designed for pin connections, suitable for 28-24 AWG wire sizes.

These contacts feature a bright gold (BR/AU) finish for enhanced durability and conductivity.

They come in a reel packaging of 10,000, ideal for mass assembly or manufacturing processes.

Typically, they are used in telecommunications, computer systems, and industrial equipment connections.


Type D-Sub Crimp Contact
Mounting Type BackShell Mounting
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Brass
Contact Current Rating (Max) 1.2
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 100
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Pin
Depth 2.16mm
ELV Compliant
Gender Male
Insulation Diameter 1.02mm
Length 14.86mm
Max Supply Voltage (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 10000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 28AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot