TE Connectivity 1658538-1 D-Sub Contacts SKT Female 28-24AWG Gold Plated

MPN
1658538-1
Order Code
14-2411
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 848 in stock

TE Connectivity's 1658538-1 part features D-Sub contacts suitable for socket applications.

It accommodates 28-24 AWG wires and is gold plated for enhanced conductivity and corrosion resistance.

These contacts are typically used in telecommunications and data equipment.

The design ensures reliable performance in various signal transmission applications.


Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Socket
Depth 2.15mm
ELV Compliant
Gender Female
Height 2.15mm
Insulation Diameter 1.02mm
Length 14.09mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Type D-Sub Crimp Contact
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 28AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Gauge 28AWG

Reviews

Be the first to submit a review

Trustpilot