TE Connectivity 1658527-7 is an unshrouded female connector with 16 positions and 30 micro-inch gold plating.
It is designed for robust and reliable electrical connections.
This connector is typically used in industrial applications and electronic equipment.
The product ensures durability and consistent performance in demanding environments.
| Type |
Wire to Board Connector |
| Pitch |
2.54mm |
| Number of Ways |
16 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Copper, Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Female Socket |
| Current Rating |
1a |
| Depth |
7.05mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
5.08mm |
| Housing Color |
Blue |
| Length |
24.82mm |
| Material |
Glass, Thermoplastic |
| Mating Alignment Type |
Polarization |
| Mating cycles |
200 |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable, Through Hole |
| Number of Contacts |
16 |
| Number of Poles |
16 |
| Number of Positions |
16 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH 622 |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Voltage Rating |
500v |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire/Cable Type |
Ribbon |