TE Connectivity's part 1658527-6 is a female shrouded header.
It features six positions and is manufactured for reliable connectivity.
The product typically serves in wire-to-board applications.
It is ideal for use in consumer electronics and industrial machinery.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
16 |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Female Socket |
| Depth |
7.05mm |
| ELV |
Compliant |
| Gender |
Female |
| Housing Color |
Blue |
| Length |
24.82mm |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
16 |
| Number of Positions |
16 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
2500 |
| Packaging |
Bulk |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
622 |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
Wire to Board Connector |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire/Cable Type |
Ribbon |