The TE Connectivity 1658527-2 is a female unshrouded header with 6 positions arranged in two rows.
It features a 30 AU finish that enhances electrical performance and durability.
This IDC connector is ideal for use in telecommunications and data communication applications.
Its compact design allows for efficient use in tight spaces where high reliability is needed.
| Type |
Wire to Board Connector |
| Pitch |
2.54mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Type |
Female Socket |
| Current Rating |
1a |
| Depth |
7.05mm |
| ELV |
Compliant |
| Gender |
Female |
| Housing Color |
Blue |
| Length |
12.12mm |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Max Operating Temperature |
125°C |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
6 |
| Number of Positions |
6 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Packaging |
Bulk |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
622 |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Voltage Rating |
500v |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire/Cable Gauge |
-28AWG |
| Wire/Cable Type |
Ribbon |
To use this facility please Sign In.
Sign In