TE Connectivity's 1658525-9 is a connector with 20 female contacts arranged in 2 straight rows.
It provides reliable electrical connections with a secure fit.
This connector is ideal for applications in electronics and telecommunications.
The compact design makes it suitable for limited-space environments.
| Type |
Connector Assembly |
| Number of Positions |
20 |
| Pitch |
.1 |
| Number of Rows |
2 |
| Approvals |
UL, CSA |
| Circuit Application |
Signal |
| Color |
Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Type |
Tuning Fork |
| Current Rating |
1a |
| Depth |
7.11mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Blue |
| Lead Length |
2.5mm |
| Lead Pitch |
2.54mm |
| Length |
30.63mm |
| Material |
Plastic, Glass |
| Mating cycles |
200 |
| Mating Retention |
Without |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole, Cable, Board |
| Number of Contacts |
20 |
| Number of Poles |
20 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
360 |
| Packaging |
Bulk |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
2mm |
| Series |
AMP-LATCH 622 |
| Termination |
IDT |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |