TE Connectivity 1658525-8 Headers 2X08P Unshrouded Male DIP Plug

MPN
1658525-8
Order Code
14-3427
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
66+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 66
Available to back orderBack order, lead time 4 months

TE Connectivity's 1658525-8 is an unshrouded male DIP plug with a 2x08 pin configuration.

It features a through-hole mounting type, designed for easier integration into printed circuit boards.

The connector is typically used in electronic applications requiring reliable signal transmission.

This versatile part is suitable for prototyping and development environments.


Type Wire to Board Connector
Pitch 2.54mm
Number of Ways 16
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Circuit Application Signal
Color Blue
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Gender Male
Contact Material Copper
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current Rating 1a
Depth 7.11mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Blue
Lead Length 2.5mm
Lead Pitch 2.54mm
Length 25.55mm
Material Plastic, Glass
Mating cycles 200
Mating Retention Without
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole, Cable, Board
Number of Contacts 16
Number of Poles 16
Number of Positions 16
Operating Temperature Range -67 – 257
Orientation Right Angle
Package Quantity 22
Packaging Bulk
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Retention Without
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2mm
Row-to-Row Spacing .1
Series AMP-LATCH 622
Termination IDT
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG

Reviews

Be the first to submit a review

Trustpilot