TE Connectivity 1658525-2 Headers 34P DIP Plug Male Tin Unshrouded

MPN
1658525-2
Order Code
14-3367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
33+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 33
Despatched within 5 working days - 319 in stock

TE Connectivity 1658525-2 is a 34-position plug header with a DIP profile.

It features a male connector configuration with tin plating for reliable connections.

This unshrouded design is ideal for PCB applications requiring compact, accessible connector solutions.

Typical uses include data communication and industrial equipment.


Type Wire to Board Connector
Pitch 2.54mm
Number of Ways 34
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Circuit Application Signal
Color Blue
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Gender Male
Contact Material Copper
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Tuning Fork
Current Rating 1a
Depth 7.11mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Blue
Lead Length 2.5mm
Length 48.41mm
Material Thermoplastic
Mating Retention Without
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole, Cable
Number of Contacts 34
Number of Positions 34
Operating Temperature Range -67 – 257
Orientation Right Angle
Package Quantity 11
Packaging Bulk
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Retention Without
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2mm
Row-to-Row Spacing .1
Series 622
Termination IDT
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG

Reviews

Be the first to submit a review

Trustpilot