TE Connectivity 1650155-1 Power Connector Male Pin Unshrouded Size 20

MPN
1650155-1
Order Code
14-4631
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.812
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 620 in stock

The TE Connectivity 1650155-1 is a male pin power connector in the unshrouded size 20.

This component is known for its reliable electrical performance and gold plating for corrosion resistance.

It is typically used in electronic devices requiring robust power connections.

The connector's design suits applications in industries like telecommunications and industrial machinery.


Type Crimp Contact
Circuit Application Power
Contact Base Material Copper
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 10
Contact Plating Gold
Contact Retention Within Housing Without
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
Depth 2.59mm
ELV Compliant
Gender Male
Height 2.59mm
Length 16.4mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Ports 1
Number of Positions 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 2000
Packaging Bag
Packaging Method Bag
Packaging Quantity 2000
Plating Gold
Plating Thickness 0.25um
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ELCON
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Insulation Support Without
Wire Size 24 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot