TE Connectivity 164532-4 D-Sub Connector 15 Contacts Female Unshrouded

MPN
164532-4
Order Code
14-2564
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 4,003 in stock

TE Connectivity's 164532-4 is a D-Sub connector with 15 female contacts, designed for precision and reliability.

The connector is unshrouded, suitable for compact electronic assemblies.

It is commonly used in telecommunications, computer, and industrial equipment for data and signal transmission.

Its robust construction supports secure and efficient connectivity in various applications.


Type D-Sub Connector
Plug / Socket Receptacle
Mounting Type Panel Mount
No. of Ways 15
Mounting Direction Straight
Plating Material Tin
Body Material Steel, Metal
Centerline (Pitch) 2.7432mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Panel
Contact Current Rating (Max) 3.7
Contact Type Signal
Current Rating 3.7a
Depth 17.9mm
Dielectric Material PBT
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Thermoplastic
Lead Free Not Applicable
Length 39.1mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Contacts 15
Number of Positions 15
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Tin
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shielded Yes
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 12.55mm

Reviews

Be the first to submit a review

Trustpilot