TE Connectivity's 164531-4 is a D-Sub 9P female unshrouded connector from the HDP20 Standard series.
It features a reliable and robust design, suitable for various data and signal transmission applications.
This connector is commonly used in computer, industrial, and telecommunications equipment.
Its compact design ensures easy integration and efficient performance in tight spaces.
| Plug / Socket |
Receptacle |
| Mounting Type |
Panel Mount |
| No. of Ways |
9 |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Body Material |
Steel, Metal |
| Centerline (Pitch) |
2.7432mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Panel |
| Contact Current Rating (Max) |
3.7 |
| Contact Type |
Signal |
| Current Rating |
3.7a |
| Depth |
17.9mm |
| Dielectric Material |
PBT |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
30.8mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
50 |
| Pitch |
0.108inch |
| Plating |
Tin |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Plating |
Tin |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Sub Connector |
| UL Flammability Rating |
UL 94V-0 |
| Width |
12.55mm |