The TE Connectivity 164164-2 is a standard circular contact pin, designed for reliable electrical connections.
It is unshrouded and features a male configuration for versatile use.
This component is commonly used in automotive and industrial applications.
Its durable construction ensures long-lasting performance and reliability.
| Type |
Crimp Contact |
| Contact Finish |
Tin |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.08 – .1 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Precious Metal |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Shape |
Round |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
13a |
| Depth |
3.7mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
1.73mm |
| Insulation Diameter |
2.5mm |
| Length |
14.22mm |
| Max Operating Temperature |
125°C |
| Min Operating Temperature |
-55°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 302 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
200 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Multimate III+ |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire Size |
18 – 16 |
| Wire/Cable Gauge |
16AWG |
To use this facility please Sign In.
Sign In