TE Connectivity 164164-1 Standard Circular Contacts PIN Male 18-16 BR/SN GRND

Order Code:

14-5399

Brand: TE Connectivity MPN: 164164-1
Qty Unit Price (Ex VAT)
400+ £0.827
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
2,705 in stock, despatched in 5 working days

TE Connectivity 164164-1 is a standard circular contact pin, male in design.

It is designed for use with 18-16 gauge wires and features a bright tin finish for corrosion resistance.

The contact is commonly used for grounding applications within electrical and electronic systems.

Its robust construction ensures reliable performance in various industrial environments.


Type Crimp Contact
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 40
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
ELV Compliant
Gender Male
Insulation Diameter 2.5mm
Lead Free Not Applicable
Length 27.56mm
Max Operating Temperature 125°C
Min Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 200
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 200
Pitch 2.54
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot