TE Connectivity 164164-04 Crimp Pin Connector Contact Size 16 AWG 18-16 ST3

MPN
164164-2
EAN-13
2050000430718
Order Code
50-0080
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.90
10+ £1.77
100+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The TE Connectivity 164164-2 is a standard circular contact pin, designed for reliable electrical connections.

It is unshrouded and features a male configuration for versatile use.

This component is commonly used in automotive and industrial applications.

Its durable construction ensures long-lasting performance and reliability.


  • Type III+ Series
  • Pin contact ST3
  • Tin contact plating, mating area, material
  • Wire Range 0.80-1.40²mm
Type Connector Contacts
Number of Contacts 1
Gender Male
Number of Rows N/A
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.7mm
ELV Compliant
Height 1.73mm
Insulation Diameter 2.5mm
Length 14.22mm
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Number of Ports 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 200
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 200
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 16AWG
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16

Reviews

Be the first to submit a review

Trustpilot