TE Connectivity 163558-2 MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 163558-2 MATE-N-LOK Crimp Contact 1 Pin

MPN
163558-2
EAN-13
2050003840965
Order Code
07-3705
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,354 in stock

The TE Connectivity 163558-2 wire terminal is a female, unshrouded terminal designed for 0.75mm² wire.

It features a tin plating for corrosion resistance and reliable electrical conductivity.

This terminal is commonly used in automotive and industrial applications for secure wire-to-wire connections.

Its compact design ensures easy integration into various electrical systems.


Type Crimp contact
Pin or Socket Female
Wire Gauge 17-13
AWG (min.) 22
AWG max. 18
Circuit Application Power
Compatible Insulation Diameter Range .055 – .095
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Base Material Brass
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 15A
Industrial packaging No
Insulation Diameter 2.4mm
Length 20.4mm
Max Current Rating 13a
max. cross section 0.75mm²
Maximum Temperature +105°C
Min. cross section 0.30mm²
Min. temperature -55°C
Mount Through Hole
Nominal Voltage 250V AC
Number of Rows 1
Orientation Straight
Package Quantity 10000
Packaging Bag
Packaging Method Bag
Packaging Quantity 10000
Pin shape Circular
Pins per row 1
Plug / Socket Pin
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
VDE Tested No
Voltage Rating (AC) 250v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot