TE Connectivity 163555-8 MATE-N-LOK Connector Male Unshrouded Pin 3x3x3

MPN
163555-8
Order Code
14-6260
Country of Origin
Italy
Qty Unit Price (Ex VAT)
4000+ £0.163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity's 163555-8 is a MATE-N-LOK connector featuring a male unshrouded pin design configured in a 3x3x3 grid.

This connector is known for its reliable electrical connection and versatility in various applications.

It is commonly used in lighting systems, home appliances, and industrial equipment.

The durable construction ensures longevity and resistant performance under demanding conditions.


Type Crimp Contact
Pin or Socket Male
Wire Gauge 17-13
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .055 – .095
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 13a
ELV Compliant
Gender Male
Lead Free Not Applicable
Length 20.9mm
Mount Cable
Orientation Straight
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 4000
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot