TE Connectivity 1634200-9 Rocker Switch, Df 250V AC 6A

MPN
1634200-9
Order Code
50-6354
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderPlease contact us for lead time

This green dustproof DPST, On-Off Rocker Switches from TE Connectivity offers easy snap-in assembly.


  • DPST, On-Off
  • Maintained-Maintained
  • Switching voltage 250V
  • Switching current 6A
  • Manufacturer's part 1634200-9
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking None
Illumination Type Neon, Lamp
Illumination Colour Green
Actuator Color Green
Actuator Material Polycarbonate
Actuator Type Rocker
Contact Current Rating 6a
Contact Material Silver, Tin
Contact Plating Tin, Silver
ELV Compliant
Illumination Color Green
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mount Panel
Orientation Straight
Package/Case 125
Packaging Bulk
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Series PRE
Termination Quick Connect
Throw Configuration DPST
Type Rocker switch
VDE Tested Yes
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot