TE Connectivity 163307-2 MATE-N-LOK Crimp Contact 1-Pin 1 pc

Image Representative of Range

TE Connectivity 163307-2 MATE-N-LOK Crimp Contact 1-Pin 1 pc

MPN
163307-2
EAN-13
2050003840927
Order Code
07-3703
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,408 in stock

The TE Connectivity Crimp Contact MATE-N-LOK, part number 163307-2, is a single-pin contact used in electrical connectors. It is designed for crimp termination, providing secure and reliable connections in various applications. This component is typically utilised in power and signal interconnections.
Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
AWG (min.) 17
AWG max. 13
Circuit Application Power
Compatible Insulation Diameter Range .098 – .15
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Base Material Brass
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 15A
Depth 3.8mm
ELV Compliant
Industrial packaging No
Lead Free Not Applicable
Length 20.9mm
Max Current Rating 13a
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -55°C
Mount Cable
Nominal Voltage 250V AC
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Box
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plug / Socket Pin
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support Without
Wire Size 17 – 13
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot