TE Connectivity 163306-2 MATE-N-LOK Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 163306-2 MATE-N-LOK Crimp Contact 1 Pin

MPN
163306-2
EAN-13
2050003846592
Order Code
07-3702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,740 in stock

TE Connectivity's component, with the part number 163306-2, is a female unshrouded pin socket connector.

It supports wire sizes ranging from 1.00 to 2.50 mm².

This connector is ideal for creating reliable electrical connections in various electronic applications.

It is commonly used in automotive and industrial electronic systems for its durability and performance.


Type Crimp contact
Pin or Socket Female
Wire Gauge 17-13
AWG (min.) 17
AWG max. 13
Circuit Application Power
Compatible Insulation Diameter Range .098 – .15
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Base Material Brass
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 15A
Depth 3.8mm
ELV Compliant
Gender Female
Industrial packaging No
Lead Free Not Applicable
Length 18.2
Max Current Rating 13a
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -55°C
Mount Cable
Nominal Voltage 250V AC
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Carton
Packaging Quantity 1000
Pin shape Circular
Pins per row 1
Plug / Socket Socket
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
Voltage Rating 250v
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support Without
Wire Size 17 – 13
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot