TE Connectivity 163304-4 MATE-N-LOK Socket Connector Female Shrouded

MPN
163304-4
Order Code
14-4894
Country of Origin
Italy
Qty Unit Price (Ex VAT)
70+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 08/06/2026

The TE Connectivity 163304-4 is a MATE-N-LOK socket connector with a female shrouded design and accepts a wire size range of 18-14 AWG.

It features a crimp termination and is made from nylon for durability and robustness.

This connector is commonly used in home appliances and computer peripherals, providing reliable power and signal connections.

Its secure locking mechanism ensures stable connectivity in various electronic applications.


Type Crimp Contact
Pin or Socket Female
Wire Gauge 18 - 14
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .071 – .13
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Type Socket
Current Rating 13a
ELV Compliant
Gender Female
Insulation Diameter 0.13inch
Lead Free Not Applicable
Length 17.7mm
Max Current Rating 13a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Commercial MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support Without
Wire Size 20 – 17
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot