TE Connectivity 163304-2 MATE-N-LOK Crimp Contact 1 Pin 1 pc

Image Representative of Range

TE Connectivity 163304-2 MATE-N-LOK Crimp Contact 1 Pin 1 pc

MPN
163304-2
EAN-13
2050003840804
Order Code
07-3700
Country of Origin
Netherlands
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,261 in stock

TE Connectivity manufactures the Crimp Contact MATE-N-LOK with a total of 1 pin, model number 163304-2. This component is a crimp contact used for creating reliable electrical connections, typically found in automotive, industrial, and consumer electronics applications. It is part of the Tyco Electronics range, known for its robust and secure connection capabilities.
Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
AWG (min.) 20
AWG max. 17
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .071 – .13
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Base Material Brass
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Shape Round
Contact Shape & Form Round
Contact Style Socket
Contact Type Socket
Current Rating 15A
ELV Compliant
Gender Female
Industrial packaging No
Insulation Diameter 0.13inch
Lead Free Not Applicable
Length 17.7mm
Material Nylon
Max Current Rating 13a
max. cross section 1mm²
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. cross section 0.50mm²
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Voltage 250V AC
Number of Rows 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Pin shape Circular
Pins per row 1
Plug / Socket Socket
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
VDE Tested No
Voltage Rating 250v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support Without
Wire Size 20 – 17
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot