TE Connectivity 163302-8 Socket Contact Female 13-17 AWG Crimp Tin

MPN
163302-8
Order Code
14-4794
Country of Origin
Italy
Qty Unit Price (Ex VAT)
3500+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Despatched within 5 working days - 87,500 in stock

TE Connectivity 163302-8 is a socket contact designed for female connections and compatible with 13-17 AWG wire sizes.

It features a crimp termination style and is tin-plated for enhanced corrosion resistance.

This part is typically used in electrical and electronic assemblies where reliable, secure connections are required.

It is suitable for both industrial and automotive applications.


Type Crimp Contact
Wire Gauge (AWG) 17-13
Contact Finish Tin
Circuit Application Power
Compatible Insulation Diameter Range .098 – .15
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 15a
ELV Compliant
Gender Female
Length 17.7mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Orientation Straight
Package Quantity 3500
Packaging Cut Tape
Packaging Method Reel
Packaging Quantity 3500
Product Terminates To Wire & Cable
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support Without
Wire Size 17 – 13
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot