TE Connectivity 163120 is a nylon NAT female unshrouded connector.
It features a FF 250 HSG design with four positions.
The connector is ideal for secure electrical connections in various applications.
Common uses include automotive and industrial equipment.
| Type |
FASTON Housing |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Colour |
Natural |
| Depth |
24.13mm |
| ELV |
Compliant |
| Gender |
Receptacle |
| Housing colour |
Natural |
| Lead Free |
Not Applicable |
| Length |
0.957inch |
| Material |
Polyamide |
| Mating Retention |
Yes (With) |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Mount |
Free Hanging |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Carton |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Fastin-Faston |
| Termination |
Quick Connect |