TE Connectivity 163088-2 Connector Accessory 0.043in Min Diameter 0.07in

MPN
163088-2
Order Code
14-5451
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
200+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 5,400 in stock

TE Connectivity 163088-2 is a connector accessory designed for robustness.

It features a minimum diameter of 0.043 inches and a maximum diameter of 0.07 inches, allowing for versatile connectivity options.

This accessory is typically used in electronic and electrical applications to secure and protect connections.

It ensures reliable performance in various environmental conditions.


Type Crimp Contact
Approvals UL
Circuit Application Power & Signal
Compatible Insulation Diameter Range .043 – .07
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 2.85mm
ELV Compliant
Gender Receptacle
Insulation Diameter 1.8mm
Length 21mm
Material Brass
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Plating Gold
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot