TE Connectivity 163088-1 Circular Contacts Female Unshrouded Type3+

MPN
163088-1
Order Code
14-5427
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 24,347 in stock

TE Connectivity 163088-1 is a circular contact designed for female unshrouded connections.

It features Type 3+ construction for enhanced durability and electrical performance.

This contact is typically used in industrial and commercial applications requiring reliable and secure connections.

Its robust design ensures long-lasting operation in demanding environments.


Type Crimp Contact
Contact Finish Tin
Approvals UL
Circuit Application Power & Signal
Compatible Insulation Diameter Range .043 – .07
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 2.85mm
ELV Compliant
Gender Female
Insulation Diameter 1.8mm
Lead Free Not Applicable
Length 21mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 200
Package/Case 062
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Type III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot