TE Connectivity 163087-1 Connector Accessory MinDiameter 0.045in 0.07in

MPN
163087-1
Order Code
14-6869
Country of Origin
Poland
Qty Unit Price (Ex VAT)
5000+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 10,000 in stock

TE Connectivity's 163087-1 is a connector accessory designed for use with wiring systems.

It accommodates a minimum diameter of 0.045 inches and a maximum of 0.07 inches.

This component is primarily used for securing and insulating connections in electrical applications.

It is ideal for ensuring safety and reliability in both consumer and industrial settings.


Type Crimp Contact
Contact Finish Tin
Approvals UL
Circuit Application Power & Signal
Compatible Insulation Diameter Range .045 – .07
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Compliant
Insulation Diameter 1.8inch
Lead Free Not Applicable
Length 21mm
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 5000
Package/Case 062
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Multimate III+
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20

Reviews

Be the first to submit a review

Trustpilot