TE Connectivity 163086-10 Crimp Pin Connector Contact Size 16 AWG 24-20 ST3

MPN
1-163086-0
EAN-13
2050000430688
Order Code
50-0079
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.60
10+ £1.47
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The TE Connectivity Crimp Pin Connector Contact Size 16, AWG 24-20, Pin Contact ST3 is known throughout the commercial industry and are used primarily in harsh environments. Characterised by an outstanding value for money.
  • Type III+ Series
  • Pin contact ST3
  • Tin contact plating, mating area, material
  • Wire Range 0.20-0.60²mm
Type Connector Contacts
Gender Male
Number of Rows N/A
Circuit Application Power & Signal
Compatible Insulation Diameter Range .043 – .071
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Depth 2.9mm
ELV Compliant
Height 2.2mm
Insulation Diameter 1.8mm
Lead Free Not Applicable
Length 27.5mm
Material Brass
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 5000
Package/Case 062
Packaging Bag
Packaging Method Bag
Pin contact ST3
Plating Gold
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20

Reviews

Be the first to submit a review

Trustpilot