TE Connectivity 163084-2 Connector Accessory Min Cable Diameter 0.079in

MPN
163084-2
Order Code
14-5445
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 10,500 in stock

TE Connectivity's 163084-2 is a connector accessory designed to accommodate a minimum cable diameter of 0.079 inches.

It offers a reliable solution for ensuring firm connection in electrical applications.

The accessory is typically used in industrial and automotive settings where secure connections are crucial.

Its robust design enhances cable management and protection.


Type Crimp Contact
Contact Finish Tin
Circuit Application Power & Signal
Compatible Insulation Diameter Range .079 – .098
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Style Socket
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.7mm
ELV Compliant
Gender Female
Height 3mm
Insulation Diameter 2.49mm
Lead Free Not Applicable
Length 21mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 200
Package/Case 062
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Plating Thickness 762nm
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Multimate III+
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 15
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot