TE Connectivity 163083-1 Standard Circular Contacts Socket Female 18-16AWG Tin

Order Code:

14-5436

Brand: TE Connectivity MPN: 163083-1
Qty Unit Price (Ex VAT)
5000+ £0.865
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
5,000 in stock, despatched in 5 working days

TE Connectivity's 163083-1 is a standard circular contact socket designed for 18-16 AWG wire.

It features a tin-plated finish for enhanced corrosion resistance.

This female contact is commonly used in automotive and industrial applications.

It ensures secure and reliable electrical connections in harsh environments.


Type Crimp Contact
Circuit Application Power & Signal
Compatible Insulation Diameter Range .078 – .098
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Compliant
Insulation Diameter 2.5mm
Lead Free Not Applicable
Material Brass
Max Operating Temperature 125°C
Min Operating Temperature -55°C
Mount Socket
Operating Temperature Range -67 – 194
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
Plating Tin
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Multimate III+
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot